PFERD 44650332 Grinding bit 30 mm 10 pcs ideal for contoured surfaces

MPN
44650332
Brand
PFERD
EAN-13
4007220034774
Order Code
05-8880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £38.41 £32.65
10+ £31.50
50+ £31.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 146 availableBack-order availability date - 09/10/2026

PFERD's grinding bit, model 44650332, features a 30 mm diameter and comes in a pack of 10. It serves as a grinder attachment, making it suitable for precision grinding tasks. Typically used in metalworking, this accessory enhances the grinder's efficacy in achieving smooth surfaces.
Type Grinding bit
Diameter 30mm
Grit Size 180
Length 20mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot