PFERD 44650331 Grinding bit 10 pcs 30mm for flexible shaft & grinder

MPN
44650331
Brand
PFERD
EAN-13
4007220034767
Order Code
05-8879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £30.35
50+ £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 09/10/2026

The PFERD grinding bit with a 30 mm diameter is a durable grinder attachment designed for precision and efficient surface finishing. This high-quality accessory, marked with PNR 3020/3 A 100, comes in a set of 10 pieces, ideal for industrial applications or professional workshops. Utilised in grinding and surface preparation tasks, this tool ensures optimal performance and longevity in demanding environments.
Type Grinding bit
Diameter 30mm
Grit Size 100
Length 20mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot