PFERD 44650232 Grinding bit 25 mm Diameter suitable for flexible use

MPN
44650232
Brand
PFERD
EAN-13
4007220034743
Order Code
05-8878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.35
50+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 44650232 grinding bit has a 25 mm diameter and comes in a pack of 10 pieces. It is a high-quality grinder accessory designed for precision grinding tasks. Typical applications include surface finishing and material removal in metalworking projects.
Type Grinding bit
Diameter 25mm
Grit Size 180
Length 15mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot