PFERD 44650231 Grinding bit 25 mm 10 pcs for flexible shaft or grinder

MPN
44650231
Brand
PFERD
EAN-13
4007220034736
Order Code
05-8877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.39 £30.08
10+ £28.67
50+ £28.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 201 availableBack-order availability date - 09/10/2026

The PFERD grinding bit, model 44650231, features a diameter of 25 mm and comes in a pack of 10 pieces. Designed as a grinder attachment, it is ideal for precision grinding tasks and consistent performance. It is commonly used in metalworking and surface finishing applications.
Type Grinding bit
Diameter 25mm
Grit Size 100
Length 15mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot