PFERD 44646119 POLINOX Grinding wheel Ø150x50mm fine finish abrasive

MPN
44646119
Brand
PFERD
EAN-13
4007220479797
Order Code
05-8875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £47.51 £40.38
10+ £38.96
50+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 174 availableBack-order availability date - 10/10/2026

The PFERD 44646119 manufacturer offers a POLINOX nonwoven grinding wheel with dimensions Ø 150 x 50 mm and a bore of Ø 25.4 mm. It features an abrasive pad with a grit size of A 180, making it suitable for fine grinding and finishing tasks. This grinding wheel is typically used for polishing and smoothing surfaces in metalworking and woodworking applications.
Type Abrasive pad
Diameter 150mm
Grit Size 180
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot