PFERD 44645111 polinox fleece Grinding wheel Ø150x50mm bore Ø254mm

MPN
44645111
Brand
PFERD
EAN-13
4007220479728
Order Code
05-8872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £64.00 £54.40
10+ £52.77
50+ £52.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 10/10/2026

Pferd manufactures the 44645111 Polinox fleece grinding wheel, which features a diameter of 150 x 50 mm and a bore of 254 mm. Designed with abrasive pad technology, it is ideal for fine grinding and finishing tasks. This product is commonly used for surface preparation and improving surface quality in various metalworking applications.
Type Abrasive pad
Diameter 150mm
Grit Size 100
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot