PFERD 44642201 POLINOX Grinding wheel 100 mm M14 fine finish 5 pcs

MPN
44642201
Brand
PFERD
EAN-13
4007220003268
Order Code
05-8867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £169.81 £144.34
10+ £140.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/10/2026

The PFERD 44642201 nonwoven grinding wheel is designed for fine grinding and finishing, measuring 100 mm in diameter and 50 mm in thickness. It features an M14 thread and is suitable for various abrasive applications, such as deburring and surface preparation. This product is available as a set of 5 pieces, making it ideal for both professional and industrial use.
Type Abrasive pad
Diameter 100mm
Grit Size 100
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot