PFERD 44642101 polinox fleece Grinding wheel 100mm M14 thread 5pcs

MPN
44642101
Brand
PFERD
EAN-13
4007220003411
Order Code
05-8865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £108.13 £91.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by PFERD, the 44642101 POLINOX fleece grinding wheel is designed for fine grinding and finishing tasks. It features a PNZ 100 x 50 mm size with an M14 thread and A 100 grit, available in a pack of five. Ideal for surface preparation and refining finishes, this abrasive pad is used widely in metalworking and industrial applications.
Type Abrasive pad
Diameter 100mm
Grit Size 100
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot