PFERD 44641112 Polinox fleece Grinding roller ø100x100mm A120/F fine 1pc

MPN
44641112
Brand
PFERD
EAN-13
4007220593578
Order Code
05-8862
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
10+ £40.18
50+ £40.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

Manufactured by Pferd, this abrasive pad features a fleece grinding roller with a diameter of 100 mm and a keyway of 19 mm. It has an A 120 grain for fine grinding and finishing tasks. Ideal for metal surfaces, it ensures a refined finish in applications requiring precision.
Type Abrasive pad
Diameter 100mm
Grit Size 120
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 100mm

Reviews

Be the first to submit a review

Trustpilot