PFERD 44641108 polinox fleece Grinding roller 100mm fine grind finish

MPN
44641108
Brand
PFERD
EAN-13
4007220593561
Order Code
05-8861
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £45.48 £38.66
10+ £37.30
50+ £37.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Pferd manufactures the 44641108 abrasive pad, designed for fine grinding and finishing tasks. Featuring a fleece grinding roller with dimensions of Ø 100 x 100 mm and a 19 mm keyway, it is ideal for precision work. Typical applications include polishing and surface treatment in industrial settings.
Type Abrasive pad
Diameter 100mm
Grit Size 80
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 100mm

Reviews

Be the first to submit a review

Trustpilot