PFERD 44641106 POLINOX fleece roller Ø100x100mm keyway 19mm A60/G

MPN
44641106
Brand
PFERD
EAN-13
4007220593554
Order Code
05-8860
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
10+ £36.91
50+ £36.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 44641106 fleece grinding roller is designed for fine grinding and finishing with dimensions of Ø 100 x 100 mm. Its keyway measures 19 mm and it features an abrasive pad with a grit of A 60/G. Ideal for surface finishing tasks, this tool is suitable for achieving smooth finishes on a variety of materials.
Type Abrasive pad
Diameter 100mm
Grit Size 60
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 100mm

Reviews

Be the first to submit a review

Trustpilot