PFERD 44503086 Corundum flap 50 mm universal coarse to fine Grinding

MPN
44503086
Brand
PFERD
EAN-13
4007220155073
Order Code
05-8854
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 465 availableBack-order availability date - 15/11/2026

Pferd's Corundum Flap features a diameter of 50 mm and comes in a set of 10 pieces. This grinder attachment is ideal for surface grinding, blending, and finishing tasks. Its durable construction and precision make it suitable for use in metalworking and fabrication industries.
Type Grinding bit
Diameter 50mm
Grit Size 80
Width 30mm

Reviews

Be the first to submit a review

Trustpilot