PFERD 44498004 fan head Grinding set three fan cutters ø 50 mm

MPN
44498004
Brand
PFERD
EAN-13
4007220232453
Order Code
05-8850
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 44498004 is a flap wheel set designed for precision grinding applications. It features a diameter of 50 mm, making it suitable for detailed and intricate work. Typically used in conjunction with grinders, it is ideal for smoothing and finishing surfaces in metalworking and fabrication.
Type Flap wheel set
Diameter 50mm
Length 30mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot