PFERD 44498002 fan head Grinding-set 30mm corundum A ø6mm shaft 3 pcs

MPN
44498002
Brand
PFERD
EAN-13
4007220232422
Order Code
05-8848
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD Fan Head Grinding-Set with a diameter of 30 mm, model 44498002, includes a flap wheel designed for precision grinding tasks. This high-quality grinder accessory is ideal for surface finish applications and tight spot sanding. It is commonly used in metalworking for polishing, deburring, and material removal.
Type Flap wheel set
Diameter 30mm
Length 15mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot