PFERD 44408086 Corundum flap Disc 40mm 10 pcs coarse to fine grind

MPN
44408086
Brand
PFERD
EAN-13
4007220154632
Order Code
05-8840
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £32.20 £27.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 44408086 Corundum flap is a grinder attachment with a diameter of 40 mm, available in a pack of 10 pieces. Manufactured by PFERD, it features a durable corundum abrasive material suitable for grinding applications. Typical uses include surface cleaning, deburring, and finishing metal surfaces effectively.
Type Grinding bit
Diameter 40mm
Grit 80
Width 20mm

Reviews

Be the first to submit a review

Trustpilot