PFERD 44400014 Corundum flap 10mm 10 pcs universal coarse-fine Grinding

MPN
44400014
Brand
PFERD
EAN-13
4007220661710
Order Code
05-8835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.20
10+ £22.11
50+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD 44400014 Corundum flap features a 10 mm diameter and comes in a pack of 10 pieces. Designed as a grinder attachment, it is ideal for precision smoothing and finishing applications. Commonly used in metalworking and construction, these versatile grinding bits enhance surface quality.
Type Grinding bit
Diameter 10mm
Grit Size 120
Width 15mm

Reviews

Be the first to submit a review

Trustpilot