PFERD 44388051 felt Disc pen 80mm 5pcs pre and high Polishing Tool

MPN
44388051
Brand
PFERD
EAN-13
4007220936252
Order Code
05-8834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £115.24 £97.95
10+ £95.02
50+ £94.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/10/2026

PFERD manufactures the 44388051 felt disc pen, which features a diameter of 80 mm and comes in a package of 5 pieces. These grinder attachments are ideal for polishing and buffering applications, ensuring a smooth finish on various materials. They are widely used for achieving fine finishes and enhancing surface appearances in industrial settings.
Type Buffering flap wheel
Diameter 80mm
Length 50mm
Shank Diameter 6mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot