PFERD 44384021 felt Disc pen dia 40mm 5 pcs for Polishing metals

MPN
44384021
Brand
PFERD
EAN-13
4007220936191
Order Code
05-8833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.78 £36.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by PFERD, this grinder attachment features a 40 mm diameter felt disc suitable for polishing and buffering tasks. As part of the FLS 4020/6 H series, the PFERD 44384021 offers high-quality performance for fine surface finishing. Typical applications include achieving a smooth finish on metals, plastics, and other materials requiring precision buffing.
Type Buffering flap wheel
Diameter 40mm
Length 20mm
Shank Diameter 6mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot