PFERD 44270227 cloth Polishing wheel 22mm Diameter set of 10 pcs

MPN
44270227
Brand
PFERD
EAN-13
4007220034569
Order Code
05-8821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This cloth polishing wheel by PFERD, with a diameter of 22 mm, is ideal for achieving a smooth, polished finish on various surfaces. Sold in packs of ten, it is perfect for fine polishing tasks in both professional and hobbyist settings. The compact size of the TR 2210/3 BW makes it suitable for detailed and intricate polishing work.
Type Cloth polishing wheel
Diameter 22mm
Dim (Ø) 22mm
Shank Ø 3mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot