PFERD 44250010 high-gloss Polishing paste for plastics bar 25x30x90 mm

MPN
44250010
Brand
PFERD
EAN-13
4007220955703
Order Code
05-8820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

PFERD manufactures the 44250010 polishing paste designed for achieving a high-gloss finish on plastic surfaces. This product is a single bar measuring 25 x 30 x 90 mm, ideal for precision polishing tasks. The paste is typically used in automotive, hobbyist, and professional settings for refining plastic components.
Type Polish
Dim (L x W x H) 90 x 25 x 30 mm
Height 30mm
Length 90mm
Weight 104g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot