PFERD 44250009 Polishing paste PP high-gloss metal bar 25x30x90mm

MPN
44250009
Brand
PFERD
EAN-13
4007220955697
Order Code
05-8819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.85
10+ £2.66
50+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The PFERD 44250009 polishing paste is designed for high-gloss polishing of all metals. Measuring 25 x 30 x 90 mm, this polishing bar effectively enhances the finish and shine of metal surfaces. It is typically used in applications requiring a superior, reflective metal polish.
Type Polish
Dim (L x W x H) 90 x 25 x 30 mm
Height 30mm
Length 90mm
Weight 132g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot