PFERD 44250006 Polishing paste for pre-polishing steel & stainless bars

MPN
44250006
Brand
PFERD
EAN-13
4007220955666
Order Code
05-8818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.93
10+ £2.74
50+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

PFERD manufactures the polishing paste PP, designed specifically for pre-polishing steel and stainless steel bars. This product, measuring 25 x 30 x 90 mm, comes in a single piece and is ideal for preparing surfaces for final polishing. It is typically used in industrial settings to enhance the finish of metal components.
Type Polish
Dim (L x W x H) 90 x 25 x 30 mm
Height 30mm
Length 90mm
Weight 108g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot