PFERD 44250005 Polishing paste high-gloss Polish plastic bar 70x50x140 mm

MPN
44250005
Brand
PFERD
EAN-13
4007220294604
Order Code
05-8817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 44250005 Polishing Paste is designed for achieving a high-gloss finish on plastic surfaces, featuring dimensions of 70 x 50 x 140 mm. It is ideal for use in polishing applications where a smooth, reflective finish is desired. This product is commonly used in industrial settings that require precision and high-quality plastic surface finishes.
Type Polish
Dim (L x W x H) 140 x 70 x 50 mm
Height 50mm
Length 140mm
Weight 1100g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot