PFERD 44250004 Polishing paste bar for high-gloss metal Polish 1 pc.

MPN
44250004
Brand
PFERD
EAN-13
4007220294598
Order Code
05-8816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
50+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 44250004 polishing paste is designed for achieving a high-gloss polish on all metal surfaces. It comes as a 70 x 50 x 140 mm bar, ensuring ease of handling and application. This universal polish is ideal for jewellers, metalworkers, and anyone requiring a superior shine on metal items.
Type Polish
Dim (L x W x H) 140 x 70 x 50 mm
Height 50mm
Length 140mm
Weight 1150g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot