PFERD 44250001 Polishing paste for pre-polishing steel 70x50x140mm

MPN
44250001
Brand
PFERD
EAN-13
4007220294567
Order Code
05-8815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £11.98
50+ £11.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PFERD's polishing paste PP, referenced as 44250001, is designed for pre-polishing steel and stainless steel surfaces. The product dimensions are 70 x 50 x 140 mm, making it suitable for detailed and precision tasks. It is typically used to prepare metal surfaces for further finishing processes.
Type Polish
Dim (L x W x H) 140 x 70 x 50 mm
Height 50mm
Length 140mm
Weight 1100g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot