PFERD 44171536 Polishing pen 15mm 10pcs for various alloys and steels

MPN
44171536
Brand
PFERD
EAN-13
4007220153949
Order Code
05-8808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £42.46 £38.82
10+ £37.45
50+ £37.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 09/10/2026

The PFERD 44171536 polishing pen is a grinder attachment with a diameter of 15 mm. It includes 10 pieces per pack, ideal for fine polishing tasks. Typically used in metalworking and maintenance, it serves as a reliable buffering bit for detailed surface finishing.
Type Buffering bit
Diameter 15mm
Length 30mm
Shank Diameter 6mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot