PFERD 44141218 Polishing pen 12 mm Diameter pack of 10 for metals

MPN
44141218
Brand
PFERD
EAN-13
4007220295274
Order Code
05-8805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
10+ £25.38
50+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the 44141218 polishing pen has a diameter of 12 mm and is sold in packs of 10. This buffer bit serves as a grinder attachment useful for precision polishing tasks. It is ideal for applications requiring fine detailing and surface finishing.
Type Buffering bit
Diameter 12mm
Length 18mm
Shank Diameter 3mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot