PFERD 44140812 Polishing pen Cone 8mm 10pcs for radii and contours

MPN
44140812
Brand
PFERD
EAN-13
4007220295267
Order Code
05-8802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £28.82 £24.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD polishing pen, model number 44140812, features a diameter of 8 mm and comes in a pack of 10 pieces. This grinder attachment is ideal for buffering and polishing tasks, enhancing precision in detailed work. Commonly used in metalworking and fine surface finishing, it is a reliable accessory for grinders.
Type Buffering bit
Diameter 8mm
Length 12mm
Shank Diameter 3mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot