PFERD 44111011 Polishing pen 10mm 10pcs cylinder ZYA suitable for ST-BO

MPN
44111011
Brand
PFERD
EAN-13
4007220035863
Order Code
05-8797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115 availableBack-order availability date - 09/10/2026

PFERD manufactures the 44111011 Polishing Pen, featuring a diameter of 10 mm and available in a pack of 10. This grinder attachment, also known as a buffering bit or FK ZYA 1012/6 M, is ideal for precise polishing tasks. It is commonly used for polishing intricate surfaces and edges in metalworking applications.
Type Buffering bit
Diameter 10mm
Length 12mm
Shank Diameter 6mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot