PFERD 44111009 Polishing pen 10mm 10pcs front boring felt pins

MPN
44111009
Brand
PFERD
EAN-13
4007220035849
Order Code
05-8796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
10+ £25.38
50+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 213 availableBack-order availability date - 09/10/2026

The PFERD 44111009 polishing pen is a grinder attachment with a 10 mm diameter, ideal for precision polishing tasks. This high-quality buffer bit is suitable for use in various surface finishing applications. Sold in packs of 10, it caters to professionals needing reliable and efficient polishing solutions.
Type Buffering bit
Diameter 10mm
Length 12mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot