PFERD 44100042 Polishing Pen 12mm 10pcs Ideal for Metals & Alloys

MPN
44100042
Brand
PFERD
EAN-13
4007220035931
Order Code
05-8792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £39.42 £33.51
10+ £32.33
50+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 09/10/2026

PFERD 44100042 is a set of polishing pens with a diameter of 12 mm, comprising 10 pieces. These grinder attachments are ideal for precision polishing in a variety of materials. Commonly used in detailed finishing processes, they provide efficient buffering in both industrial and craft applications.
Type Buffering bit
Diameter 12mm
Length 20mm
Shank Diameter 6mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot