PFERD 43740168 Round Brush for deburring and cleaning; drill compatible

MPN
43740168
Brand
PFERD
EAN-13
4007220353677
Order Code
05-8789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The PFERD round brush 43740168 is a machine tool wire brush designed for universal applications. With its robust construction and size POS RBU 10010/6 RED 80, it provides efficient cleaning and surface finishing. It is typically used for removing rust, paint, and to prepare surfaces for further treatment.
Type Circular
Material Plastic
Diameter 100mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Reviews

Be the first to submit a review

Trustpilot