PFERD 43740167 Round Brush 1 pc universal for rust and paint removal

MPN
43740167
Brand
PFERD
EAN-13
4007220353660
Order Code
05-8788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The PFERD round brush model 43740167 is a versatile machine tool wire brush. It features durable construction suitable for demanding cleaning, deburring, and surface finishing tasks. Ideal for universal use, this round wire brush is applicable in various industrial and mechanical settings.
Type Circular
Material Steel
Diameter 100mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot