PFERD 43704015 Brush set 10 pcs deburring cleaning rust removal

MPN
43704015
Brand
PFERD
EAN-13
4007220894552
Order Code
05-8782
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £68.74
10+ £66.68
50+ £66.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/11/2026

Manufactured by PFERD, the brush 43704015 is a machine tool wire brush with stainless steel wires of 0.20 mm diameter. This round wire brush is suitable for cleaning, deburring, and surface finishing tasks. It is especially effective on stainless steel and other metals, ensuring efficient material removal and surface preparation.
Type Brush
Material Stainless steel
Diameter 20mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot