PFERD 43701259 Round Brush Ø200x25mm steel Wire Ø0.30 for Sanding

MPN
43701259
Brand
PFERD
EAN-13
4007220956373
Order Code
05-8774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £22.68
50+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PFERD manufactures the POS round brush with a 200 x 25 mm size featuring 0.30 mm steel wire suitable for sanding blocks. This versatile brush has a variable bore, making it ideal for various machine tool applications. It is commonly used for tasks like surface cleaning and preparing metal surfaces.
Type Circular
Material Steel wire
Diameter 200mm
Thread Size 50mm
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot