PFERD 43701018 POS Round Brush Ø100x10mm steel Wire Ø0.30mm 10pcs

MPN
43701018
Brand
PFERD
EAN-13
4007220894613
Order Code
05-8767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

The PFERD POS round brush is an uncoated machine tool wire brush measuring 100 x 10 mm, with a 6 mm shaft and 0.30 mm steel wire. It is ideal for cleaning, deburring, and surface preparation tasks. This product is suitable for use in industrial settings and comes in a pack of 10 pieces.
Type Circular
Material Steel wire
Diameter 100mm
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot