PFERD 43679272 Hand-use Inner Brush 10 pcs deburr clean remove oxides

MPN
43679272
Brand
PFERD
EAN-13
4007220749265
Order Code
05-8747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 15/11/2026

PFERD Inner Brush 43679272 is a machine tool wire brush designed for efficient cleaning and deburring tasks. Featuring a round wire construction with 0.15 mm bristles, it is ideal for use in industrial settings and on pipe surfaces. This product is supplied in a pack of 10 pieces, providing excellent durability and value for professional applications.
Type Pipe brush
Bristle Material Brass
Diameter 30mm
Uses Deburr; clean; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot