PFERD 43679081 Inner Brush set 10 pcs for pipes threads cylinders

MPN
43679081
Brand
PFERD
EAN-13
4007220660669
Order Code
05-8739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £40.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD inner brush 43679081 is a machine tool wire brush designed for precision cleaning and deburring in confined spaces. Featuring round wire bristles at 0.20 mm, it is ideal for maintaining pipe interiors and small cavities. This robust tool, provided in a pack of 10, ensures effective material removal and surface finishing in industrial settings.
Type Pipe brush
Material Steel
Diameter 22mm
Thread Size 3/8"
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot