PFERD 43679031 Inner Brush 10 pcs de-burrs and cleans pipes threads

MPN
43679031
Brand
PFERD
EAN-13
4007220660447
Order Code
05-8734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £37.72
50+ £37.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

The PFERD Inner Brush 43679031, a machine tool wire brush, features a 0.20 mm diameter ideal for meticulous cleaning tasks. Designed for thorough internal cleaning, it's particularly suited for pipes and other cylindrical engineering components. This product comes in a pack of ten, providing ample supply for consistent use in industrial environments.
Type Pipe brush
Material Steel
Diameter 13mm
Thread Size M6
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot