PFERD 43679021 Inner Brush 10 pc deburrs and cleans pipes and threads

MPN
43679021
Brand
PFERD
EAN-13
4007220659618
Order Code
05-8733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 15/11/2026

The PFERD Inner brush 43679021 is a machine tool wire brush with round wire designed for efficient cleaning and surface preparation. Featuring sturdy construction, this pipe brush fits M6 connectors and has a wire thickness of 0.15 mm. It's ideal for removing debris, rust, and coatings from internal surfaces and hard-to-reach places.
Type Pipe brush
Material Steel
Diameter 12mm
Thread Size M6
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot