PFERD 43502301 Round Brush Ø125 x 12mm M14 steel Wire Ø0.30 angle grinder

MPN
43502301
Brand
PFERD
EAN-13
4007220806975
Order Code
05-8711
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD's round brush is designed for angle grinders, featuring a 125 mm diameter and 12 mm thickness with M14 threading. Made of uncoated steel wire with a 0.30 mm thickness, it is ideal for surface cleaning and finishing. This wire brush is commonly used in metalworking to remove rust or paint.
Type Circular
Material Steel wire
Diameter 125mm
Thread Size M14
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot