PFERD 43502201 Round Brush 115mm steel Wire for angle grinder

MPN
43502201
Brand
PFERD
EAN-13
4007220806968
Order Code
05-8709
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD's round brush is uncoated, featuring a diameter of 115 x 12 mm and an M14 steel wire with a thickness of 0.30 mm. Designed for use with angle grinders, it is ideal for cleaning, deburring, and surface preparation tasks. The brush's robust construction makes it suitable for heavy-duty industrial applications.
Type Circular
Material Steel wire
Diameter 115mm
Thread Size M14
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot