PFERD 43316001 Conical Brush Ø100x10mm M14 steel Wire Ø0.35 angle grinder

MPN
43316001
Brand
PFERD
EAN-13
4007220220832
Order Code
05-8695
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.62 £10.78
10+ £10.13
50+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD conical brush features steel wire with a diameter of 0.35 mm and is designed for use with an angle grinder. This machine tool wire brush is ideal for cleaning, deburring, and surface finishing tasks. Its conical shape allows for precision work on hard-to-reach areas.
Type Cone
Material Steel wire
Diameter 100mm
Thread Size M14
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot