PFERD 43315001 Cone Brush Ø115x15mm M14 steel Wire for angle grinder

MPN
43315001
Brand
PFERD
EAN-13
4007220220818
Order Code
05-8693
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD cone brush is designed for use with an angle grinder and features a steel wire diameter of 0.50 mm for robust performance. Its dimensions of 115 x 15 mm make it suitable for detailed cleaning and surface preparation tasks. This versatile tool is ideal for removing rust, paint, and dirt from various metal surfaces.
Type Cone
Material Steel wire
Diameter 115mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot