PFERD 43313001 Cone Brush Ø100mm M14 steel Ø0.50mm for angle grinder

MPN
43313001
Brand
PFERD
EAN-13
4007220153529
Order Code
05-8692
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The PFERD Cone brush is engineered for use with angle grinders and features a steel wire with a diameter of 0.50 mm. Its dimensions of Ø 100 x 13 mm ensure effective cleaning and deburring on metal surfaces. Ideal for weld seam processing and surface finishing tasks, this tool is robust and versatile.
Type Cone
Material Steel wire
Diameter 100mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot