PFERD 43305004 Pot Brush TBG Ø65mm M14 SS Wire Ø0.50 for angle grinder

MPN
43305004
Brand
PFERD
EAN-13
4007220598016
Order Code
05-8683
Country of Origin
USA
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PFERD pot brush is designed for angle grinders and features a 65 mm diameter, M14 thread, and 0.50 mm stainless steel wire. It is ideal for surface conditioning and removing rust, paint, and scale from metal surfaces. This round wire brush is commonly used in industrial and maintenance applications.
Type Cup
Material Stainless steel
Diameter 65mm
Thread Size M14
Uses Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot