PFERD 43303005 pos Round Brush knotted aggressive for metalwork

MPN
43303005
Brand
PFERD
EAN-13
4007220530597
Order Code
05-8671
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The PFERD Round Brush is a knotted machine tool wire brush designed for robust cleaning and surface preparation tasks. It features a knotted wire construction with a diameter of 125 mm and a bore of 22.2 mm, suited for aggressive brushing action. Typical applications include removing rust, scale, and burrs from metal surfaces.
Type Circular
Material Steel
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot