PFERD 43298010 Brush for robust deburring rust removal and cleaning.

MPN
43298010
Brand
PFERD
EAN-13
4007220057803
Order Code
05-8666
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/11/2026

The PFERD Brush 43298010 is a machine tool wire brush designed for stainless steel (INOX) applications, with bristles measuring 0.35 mm. This round wire brush is ideal for surface cleaning, deburring, and finishing. Manufactured by PFERD, it provides efficient performance and durability in industrial environments.
Type Brush
Material Stainless steel
Diameter 19mm
Shank Diameter 6mm
Uses Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing

Reviews

Be the first to submit a review

Trustpilot