PFERD 43218002 Brush 10 pc flexible Brushes for tight areas

MPN
43218002
Brand
PFERD
EAN-13
4007220659274
Order Code
05-8654
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £60.66 £54.63
10+ £52.99
50+ £52.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD's Brush 43218002 is a machine tool wire brush set featuring round wire brushes with a wire diameter of 0.35 mm. The set includes 10 pieces, ideal for surface finishing and deburring tasks. These brushes are suitable for use on various materials in industrial and workshop settings.
Type Brush
Material Steel
Diameter 10mm
Shank Diameter 6mm
Uses Deburr; Clean, Strip; Rust removal; Parting; Remove oxide layers; weld machining; fillet seam processing; root seam processing

Reviews

Be the first to submit a review

Trustpilot