PFERD 43210003 Cup Brush ungezopft INOX 0.30 10 pcs rust removal

MPN
43210003
Brand
PFERD
EAN-13
4007220579107
Order Code
05-8653
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £92.79
10+ £90.01
50+ £89.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 184 availableBack-order availability date - 03/12/2026

The PFERD Cup Brush with Shaft, model TBU 5010/6 INOX, is designed for use as a machine tool wire brush, featuring unbraided wires with a thickness of 0.30 mm. This durable cup brush is ideal for surface cleaning, deburring, and polishing stainless steel. Sold in packs of 10, it is suitable for industrial applications demanding high-quality performance.
Type Cup
Material Stainless steel
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot